Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345
- RS Stock No.:
- 175-0335
- Mfr. Part No.:
- 6275341
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP7,311.87
(exc. VAT)
PHP8,189.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,311.87 |
*price indicative
- RS Stock No.:
- 175-0335
- Mfr. Part No.:
- 6275341
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | Suxxeed Offroad | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Pull-On | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A, CI, P, WRU | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | PUR | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series Suxxeed Offroad | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Pull-On | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Additional Safety Features A, CI, P, WRU | ||
Midsole Material Non-Metallic | ||
Resistance Features Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material PUR | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Metal-free winter boot for building and construction, general industry, energy, logistics, maintenance, utilities, damp working conditions
Double density PU sole, excellent grip, oil, hydrocarbon and chemical resistant, self-cleaning sole profile, excellent shock absorption, injection moulded PU scuff cap
Water-resistant brown oiled grain leather upper, microfibre insert, reflective elements Fleece lining
Metal-free toe cap
Metal-free penetration resistant midsole
Anatomically shaped hygienic insole with EVA heel shock absorber
Weight 840 g in size 42
building and construction, general industry, energy, logistic, maintenance, utilities, damp working conditions
Related links
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345
