Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20349:2010

Subtotal (1 pair)*

PHP8,887.28

(exc. VAT)

PHP9,953.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,887.28

*price indicative

RS Stock No.:
175-0309
Mfr. Part No.:
6296339
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Ankle Safety Boots

Series

MACSOLE® 1.0

Gender

Men

Size EU

39

Size UK

6

Closure Type

Laces, Velcro

Colour

Black

Safety Toe Type

Composite

Midsole Material

Stainless Steel

Resistance Features

Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Hydrocarbon Resistant, Abrasion Resistant, Chemical Resistant

Additional Safety Features

HRO, WRU

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20349:2010

Slip Resistance Rating

SR

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
IN
For welding, steelworks and workplaces where there is a risk of molten metal splash

MACSOLE® 1.0 rubber sole

Pigmented leather upper, seams sewn with Flame-resistant Kevlar®, pigmented leather anti-projection flap with a double Velcro fastening

Fewer seams

Waterproof grain leather gusset

Black high abrasion resistant, non-woven fabric lining

Metal-free toe cap

Penetration resistant metal-free midsole

Hygienic and comfortable MACSOLE® 1.0 XCB

Weight 810 g in size 42

basic model for welding, steelworks and in case of the risk of flying sparks of metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy