Delta Plus SAULT2 S3 ESD Black Stainless Steel Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011, EN ISO

Subtotal (1 pair)*

PHP6,037.70

(exc. VAT)

PHP6,762.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,037.70

*price indicative

RS Stock No.:
161-1617
Mfr. Part No.:
SAUL2ES3NO41
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

SAULT2 S3 ESD

Product Type

Ankle Safety Boots

Gender

Men

Size EU

41

Size UK

7

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Resistance Features

Slip Resistant, Shock Resistant, Perforation, Electric Resistant

Size JP/CN

25.5

Size US

8

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011, EN ISO 20344:2011

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
Upper: Pigmented split leather, S3 water resistant treatment. Lining: Polyamide. Insole: Removable preformed - Polyamide on EVA. Outsole: Injected - Dual-density PU with bump cap.

RISK OF ELECTROSTATIC DISCHARGE (ESD *)

The static electricity on the operators must be controlled in the following application areas, because it can:

Generate electrostatic sparks that can ignite explosive atmospheres: plastic industry,mining, oil and gas industry, chemical industry ...

Damage sensitive equipment against electric shock: various electronic industries ...

Generate particles that may be deposited on the painting: car industry, house appliances ...

Electrostatic Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy