Caterpillar Premier Black Composite Toe Capped Men's Safety Boots 9 EN ISO 20345:2011 S3 HRO SRC
- RS Stock No.:
- 136-9971
- Mfr. Part No.:
- P720150
- Manufacturer:
- Caterpillar
Subtotal (1 pair)*
PHP21,472.70
(exc. VAT)
PHP24,049.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP21,472.70 |
*price indicative
- RS Stock No.:
- 136-9971
- Mfr. Part No.:
- P720150
- Manufacturer:
- Caterpillar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Series | Premier | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Zipper, Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Waterproof | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S3 HRO SRC | |
| Upper Material | Leather | |
| Sole Material | Rubber Srx | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Series Premier | ||
Product Type Safety Boots | ||
Gender Men | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Zipper, Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Waterproof | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S3 HRO SRC | ||
Upper Material Leather | ||
Sole Material Rubber Srx | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Cat Premier 8 Safety Boots
Premier 8 are leather, heavy industrial work-boots that have been designed for tough environments especially outdoors and bad weather conditions. The boots have a side zipper making easy to put on and take off the work-boots and the waterproof lining helps to keep your feet dry. A rubber SRX outsole all adds to a hard wearing industrial boot with a 200 joules composite toe cap.
FEATURES and BENEFITS:
Premier 8 Work-boots;Full grain leather;Nylon mesh+200G Thinsulate lining;Outsole is T1200 – SRC rated;200 Joules composite toe cap;Composite midsole plate;Polyurethane midsole;Polyurethane insole;Cement and Goodyear welt;Heavy industrial;Tough;All weather;Side zipper;Waterproof;Rubber SRX outsole;Hard wearing
Caterpillar Industrial Footware
Standards
EN ISO 20345:2011, S3 HRO SRC
Related links
- Caterpillar Premier Black Composite Toe Capped Men's Safety Boots 12 EN ISO 20345:2011 S3 HRO SRC
- Caterpillar Premier Black Composite Toe Capped Men's Safety Boots 11 EN ISO 20345:2011
- Caterpillar Premier Black Composite Toe Capped Men's Safety Boots 8 EN ISO 20345:2011
- Caterpillar Premier Black Composite Toe Capped Men's Safety Boots 10 EN ISO 20345:2011
- Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 11 EN ISO
- Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 10.5 EN ISO
- V12 Footwear Puma Brown Composite Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Caiman Black Composite Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011 S3 HRO SRC
