Heckel Suxxeed Offroad Black, Brown Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN 20345:2022 + A1:2024
- RS Stock No.:
- 874-599
- Mfr. Part No.:
- 6794343
- Manufacturer:
- Heckel
This image is representative of the product range
Subtotal (1 pair)*
PHP6,653.39
(exc. VAT)
PHP7,451.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,653.39 |
*price indicative
- RS Stock No.:
- 874-599
- Mfr. Part No.:
- 6794343
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | Suxxeed Offroad | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Brown | |
| Closure Type | Eyelets, Hook, Lace | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Perforation, Water Repellent | |
| Additional Safety Features | FO, Ladder Grip, S3, SC, SR | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | 2022, CI | |
| Upper Material | Water Repellent Grain Leather | |
| Standards/Approvals | EN 20345:2022 + A1:2024 | |
| Sole Material | Dual Density Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series Suxxeed Offroad | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Brown | ||
Closure Type Eyelets, Hook, Lace | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Non-Metallic | ||
Resistance Features Perforation, Water Repellent | ||
Additional Safety Features FO, Ladder Grip, S3, SC, SR | ||
Size US 10 | ||
Safety Rating EN ISO 20345 2022, CI | ||
Upper Material Water Repellent Grain Leather | ||
Standards/Approvals EN 20345:2022 + A1:2024 | ||
Sole Material Dual Density Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Heckel Suxxeed Offroad Black EU 46 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 40 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 47 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 45 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 41 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 38 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 37 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 36 EN 20345:2022 + A1:2024
