Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 5, EU 39 CE EN ISO 20345 2022
- RS Stock No.:
- 838-425
- Mfr. Part No.:
- Mission 5
- Manufacturer:
- Sterling Safety Wear
This image is representative of the product range
Subtotal (1 pair)*
PHP5,577.32
(exc. VAT)
PHP6,246.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,577.32 |
*price indicative
- RS Stock No.:
- 838-425
- Mfr. Part No.:
- Mission 5
- Manufacturer:
- Sterling Safety Wear
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Product Type | Safety Boots | |
| Series | Mission | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Cold Insulation, ESD, Fuel Oil, Heat Insulation, Heat Resistant, Slip Resistant | |
| Additional Safety Features | Breathable, Ladder Grip, Scuff Cap, Waterproof | |
| Midsole Material | Lightweight Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane (Outsole), Rubber | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Product Type Safety Boots | ||
Series Mission | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Cold Insulation, ESD, Fuel Oil, Heat Insulation, Heat Resistant, Slip Resistant | ||
Additional Safety Features Breathable, Ladder Grip, Scuff Cap, Waterproof | ||
Midsole Material Lightweight Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane (Outsole), Rubber | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Slip Resistance Rating SR | ||
- COO (Country of Origin):
- CN
Related links
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 6, EU 40 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022
