Sterling Safety Wear Lander Black Composite Toe Capped Unisex Boot 9, EU 43 CE EN ISO 20345 2022
- RS Stock No.:
- 838-420
- Mfr. Part No.:
- Lander Black 9
- Manufacturer:
- Sterling Safety Wear
N
Subtotal (1 pair)*
PHP11,743.91
(exc. VAT)
PHP13,153.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,743.91 |
*price indicative
- RS Stock No.:
- 838-420
- Mfr. Part No.:
- Lander Black 9
- Manufacturer:
- Sterling Safety Wear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Product Type | Boot | |
| Series | Lander | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | BOA Fit System | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable | |
| Additional Safety Features | ESD, Tough Scuff Cap, Wide Fit | |
| Midsole Material | Composite Midsole | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane (Outsole) | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Slip Resistance Rating | Yes | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Product Type Boot | ||
Series Lander | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type BOA Fit System | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable | ||
Additional Safety Features ESD, Tough Scuff Cap, Wide Fit | ||
Midsole Material Composite Midsole | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane (Outsole) | ||
Upper Material Nubuck Leather | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Slip Resistance Rating Yes | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Boot designed by Sterling Safetywear to provide a blend of athletic styling and industrial protection. This footwear features a sleek black upper that is both professional in appearance and Durable enough for daily work use.
Composite toe cap and non-metallic midsole for lightweight protection
Heat resistant outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Black Composite Toe Capped Unisex Boot 6, EU 40 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Black Composite Toe Capped Unisex Boot 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Black Composite Toe Capped Unisex Boot 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Black Composite Toe Capped Unisex Boot 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Black Composite Toe Capped Unisex Boot 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Black Composite Toe Capped Unisex Boot 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Fort Black Composite Toe Capped Unisex Boot 9, EU 43 CE EN ISO 20345 2022
