Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
- RS Stock No.:
- 838-384
- Mfr. Part No.:
- RICHMOND 10
- Manufacturer:
- Sterling Safety Wear
N
This image is representative of the product range
Subtotal (1 pair)*
PHP6,084.44
(exc. VAT)
PHP6,814.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,084.44 |
*price indicative
- RS Stock No.:
- 838-384
- Mfr. Part No.:
- RICHMOND 10
- Manufacturer:
- Sterling Safety Wear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Product Type | Safety Boots | |
| Series | Richmond | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Closure Type | Lace Closure | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite | |
| Additional Safety Features | Breathable, Ladder Grip, Scuff Cap, Waterproof | |
| Resistance Features | Cold Insulation, ESD, Fuel Oil, Heat Insulation | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane (Outsole) | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Product Type Safety Boots | ||
Series Richmond | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Closure Type Lace Closure | ||
Safety Toe Type Composite | ||
Midsole Material Composite | ||
Additional Safety Features Breathable, Ladder Grip, Scuff Cap, Waterproof | ||
Resistance Features Cold Insulation, ESD, Fuel Oil, Heat Insulation | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane (Outsole) | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Slip Resistance Rating SR | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Boot that features a high-quality full-grain leather upper for maximum durability in harsh environments. This footwear is specifically engineered to provide a secure fit and comprehensive protection for professionals working in heavy industry or construction sectors.
Steel toe cap and steel midsole for superior impact and penetration resistance
Heat resistant outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022
- Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 6, EU 40 CE EN ISO 20345 2022
- Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 5, EU 39 CE EN ISO 20345 2022
- Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
