PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 11, EU 44 EN ISO 20345 2011
- RS Stock No.:
- 793-613
- Mfr. Part No.:
- R3-MSTC-YLW (Size 11)
- Manufacturer:
- PROGUARD
This image is representative of the product range
Subtotal (1 pair)*
PHP1,720.22
(exc. VAT)
PHP1,926.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,720.22 |
*price indicative
- RS Stock No.:
- 793-613
- Mfr. Part No.:
- R3-MSTC-YLW (Size 11)
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Series | R3-MSTC | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 11 | |
| Colour | Yellow | |
| Closure Type | No Laces | |
| Safety Toe Type | Steel | |
| Resistance Features | Acid Resistant, Chemical Resistant, Oil Resistant | |
| Additional Safety Features | Energy Absorption, Shock Absorbent | |
| Midsole Material | Steel | |
| Size US | 12 | |
| Standards/Approvals | EN ISO 20345 2011 | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Series R3-MSTC | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 11 | ||
Colour Yellow | ||
Closure Type No Laces | ||
Safety Toe Type Steel | ||
Resistance Features Acid Resistant, Chemical Resistant, Oil Resistant | ||
Additional Safety Features Energy Absorption, Shock Absorbent | ||
Midsole Material Steel | ||
Size US 12 | ||
Standards/Approvals EN ISO 20345 2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 9, EU 42 EN ISO 20345 2011
- PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 10, EU 43 EN ISO 20345 2011
- PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 12, EU 45 EN ISO 20345 2011
- PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 8, EU 41 EN ISO 20345 2011
- PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 7, EU 40 EN ISO 20345 2011
- PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345 2011
- PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 13, EU 46 EN ISO 20345 2011
- PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345 2011
