V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 2 EN ISO 20345:2022 S7L FO HRO LG SR

This image is representative of the product range

Subtotal (1 pair)*

PHP11,791.57

(exc. VAT)

PHP13,206.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,791.57

*price indicative

RS Stock No.:
793-350
Mfr. Part No.:
V2145/02
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

V2145

Gender

Women

Size UK

2

Closure Type

Lace Closure

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

Heat Resistant, Metal Free, Puncture Resistant

Midsole Material

Composite Anti-Penetration

Resistance Features

Heat Resistant, Puncture Resistant

Size US

36

Safety Rating EN ISO 20345

2022

Upper Material

Nubuck

Standards/Approvals

EN ISO 20345:2022 S7L FO HRO LG SR

RoHS Status: Exempt

COO (Country of Origin):
TR
The V12 Footwear Safety Boots provides premium protection and comfort specifically engineered for female professionals in demanding environments. These boots feature an Advanced waterproof lining to keep feet dry while ensuring maximum breathability during long shifts on uneven terrain.

Lightweight metal free composite toecap

Flexible anti penetration midsole

Intelligent Grip System sole

Padded cut away comfort collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy