Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 12, EU 46 PLS
- RS Stock No.:
- 780-111
- Mfr. Part No.:
- OWT805KW-R-Size 12
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP17,889.26
(exc. VAT)
PHP20,035.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP17,889.26 |
*price indicative
- RS Stock No.:
- 780-111
- Mfr. Part No.:
- OWT805KW-R-Size 12
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Boots | |
| Series | OWT805KW | |
| Gender | Female/Male | |
| Size EU | 46 | |
| Size UK | 12 | |
| Closure Type | Pull-Up | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Resistance Features | Water Resistant | |
| Size US | 13 | |
| Additional Safety Features | Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | PLS | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Boots | ||
Series OWT805KW | ||
Gender Female/Male | ||
Size EU 46 | ||
Size UK 12 | ||
Closure Type Pull-Up | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Resistance Features Water Resistant | ||
Size US 13 | ||
Additional Safety Features Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
Upper Material Nubuck Leather | ||
Standards/Approvals PLS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety KWX205 Brown Steel Toe Capped Female/Male Safety Boots 12, EU 46 PLS
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 13, EU 47 PLS
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 10, EU 44 OWT805KW-R-Size 8
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 8, EU 42 OWT805KW-R-Size 8
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 9, EU 43 SR (EN ISO 20345:2022)
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 4, EU 37 SR (EN ISO 20345:2022)
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 6, EU 40 SR (EN ISO 20345:2022)
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 11, EU 45 SR (EN ISO 20345:2022)
