Honeywell Safety OWT993KW Brown Steel Toe Capped Female/Male Safety Boots 12, EU 46 EN ISO 20345:2022

This image is representative of the product range

Subtotal (1 pair)*

PHP16,417.16

(exc. VAT)

PHP18,387.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP16,417.16

*price indicative

RS Stock No.:
780-099
Mfr. Part No.:
OWT993KW-R-Size 12
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

OWT993KW

Product Type

Safety Boots

Gender

Female/Male

Size EU

46

Size UK

12

Closure Type

Lace

Colour

Brown

Safety Toe Type

Steel

Size US

13

Midsole Material

Steel

Additional Safety Features

Oil Resistant, Slip Resistant, Water Resistant

Resistance Features

Anti-Static

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

Upper Material

Nubuck Leather

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy