Honeywell Safety WB 34-624P Beige Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 ASTM F2413-18
- RS Stock No.:
- 779-968
- Mfr. Part No.:
- 34624P-BGE Size 7
- Manufacturer:
- Honeywell Safety
N
This image is representative of the product range
Subtotal (1 pair)*
PHP15,393.09
(exc. VAT)
PHP17,240.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,393.09 |
*price indicative
- RS Stock No.:
- 779-968
- Mfr. Part No.:
- 34624P-BGE Size 7
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | WB 34-624P | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Beige | |
| Closure Type | Open Top | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Slip Resistant, Water Resistant | |
| Size US | 8 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 ASTM F2413-18 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series WB 34-624P | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Beige | ||
Closure Type Open Top | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Slip Resistant, Water Resistant | ||
Size US 8 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 ASTM F2413-18 | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WB 34-624P Beige Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-624P Beige Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-624P Beige Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-624P Beige Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-624P Beige Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-624P Beige Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-624P Beige Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-624P Beige Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 ASTM F2413-18
