Honeywell Safety PB 49 Wheat Steel Toe Capped Women's Safety Boots 6.5, EU 37 EN ISO 20345 2011
- RS Stock No.:
- 779-738
- Mfr. Part No.:
- 49432Z-WHT Size 37
- Manufacturer:
- Honeywell Safety
N
This image is representative of the product range
Subtotal (1 pair)*
PHP16,886.53
(exc. VAT)
PHP18,912.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP16,886.53 |
*price indicative
- RS Stock No.:
- 779-738
- Mfr. Part No.:
- 49432Z-WHT Size 37
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | PB 49 | |
| Product Type | Safety Boots | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 6.5 | |
| Colour | Wheat | |
| Closure Type | Zip Side | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Anti-Microbial, Heelguard | |
| Midsole Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Crack Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 2011 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series PB 49 | ||
Product Type Safety Boots | ||
Gender Women | ||
Size EU 37 | ||
Size UK 6.5 | ||
Colour Wheat | ||
Closure Type Zip Side | ||
Safety Toe Type Steel | ||
Additional Safety Features Anti-Microbial, Heelguard | ||
Midsole Material Polyurethane | ||
Resistance Features Abrasion Resistant, Crack Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety PB 49 Wheat Steel Toe Capped Women's Safety Boots 5, EU 35 EN ISO 20345 2011
- Honeywell Safety PB 49 Wheat Steel Toe Capped Women's Safety Boots 6, EU 36 EN ISO 20345 2011
- Honeywell Safety PB 49 Wheat Steel Toe Capped Women's Safety Boots 8, EU 39 EN ISO 20345 2011
- Honeywell Safety PB 49 Wheat Steel Toe Capped Women's Safety Boots 8.5, EU 40 EN ISO 20345 2011
- Honeywell Safety PB 49 Wheat Steel Toe Capped Women's Safety Boots 7, EU 38 EN ISO 20345 2011
- Honeywell Safety 55332Z Wheat Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Honeywell Safety 55336 Wheat Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
