Honeywell Safety KWD301 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 779-610
- Mfr. Part No.:
- KWD301-N-Size 7
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP8,800.62
(exc. VAT)
PHP9,856.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 04, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,800.62 |
*price indicative
- RS Stock No.:
- 779-610
- Mfr. Part No.:
- KWD301-N-Size 7
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Boots | |
| Series | KWD301 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Size US | 8 | |
| Resistance Features | Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant | |
| Additional Safety Features | Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant | |
| Midsole Material | Steel | |
| Size JP/CN | 26 cm | |
| Safety Rating EN ISO 20345 | S1P | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Dual Density Polyurethane | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Boots | ||
Series KWD301 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Size US 8 | ||
Resistance Features Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant | ||
Additional Safety Features Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant | ||
Midsole Material Steel | ||
Size JP/CN 26 cm | ||
Safety Rating EN ISO 20345 S1P | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Dual Density Polyurethane | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety KWD301 Black Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011
- Honeywell Safety KWD301 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Honeywell Safety KWD301 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Honeywell Safety KWD301 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Honeywell Safety KWD301 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Honeywell Safety KWD301 Black Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Honeywell Safety KWD301 Black Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Honeywell Safety KWD301 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
