Honeywell Safety WB 34-662 Wheat Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 ASTM F2413-18
- RS Stock No.:
- 779-435
- Mfr. Part No.:
- 34662P-WHT Size 6
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP19,041.34
(exc. VAT)
PHP21,326.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP19,041.34 |
*price indicative
- RS Stock No.:
- 779-435
- Mfr. Part No.:
- 34662P-WHT Size 6
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | WB 34-662 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Laces, Side Zip | |
| Colour | Wheat | |
| Safety Toe Type | Steel | |
| Midsole Material | PUR | |
| Size US | 7 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 ASTM F2413-18 | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series WB 34-662 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Laces, Side Zip | ||
Colour Wheat | ||
Safety Toe Type Steel | ||
Midsole Material PUR | ||
Size US 7 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 ASTM F2413-18 | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WB 34-662 Wheat Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-662 Wheat Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-662 Wheat Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-662 Wheat Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-662 Wheat Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-662 Wheat Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-662 Wheat Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 ASTM F2413-18
- Honeywell Safety WB 34-662 Wheat Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011 ASTM F2413-18
