Honeywell Safety 55380 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011

N

This image is representative of the product range

Subtotal (1 pair)*

PHP21,164.16

(exc. VAT)

PHP23,703.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP21,164.16

*price indicative

RS Stock No.:
779-320
Mfr. Part No.:
55380-BLK size 13
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Boots

Series

55380

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Closure Type

Side Zip

Safety Toe Type

Steel

Additional Safety Features

Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant

Midsole Material

Polyurethane Foam

Size US

14

Resistance Features

Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant

Size JP/CN

31 cm

Safety Rating EN ISO 20345

S2 SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy