Honeywell Safety KWX205 Brown Steel Toe Capped Female/Male Safety Boots 10, EU 44 SR (EN ISO 20345:2022)

N

This image is representative of the product range

Subtotal (1 pair)*

PHP12,896.91

(exc. VAT)

PHP14,444.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,896.91

*price indicative

Bag the Deal of the Season
RS Stock No.:
779-148
Mfr. Part No.:
KWX205CX-R-Size 10
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Boots

Series

KWX205

Gender

Female/Male

Size EU

44

Size UK

10

Colour

Brown

Closure Type

Pull-Up

Safety Toe Type

Steel

Resistance Features

Anti-Static

Size US

11

Additional Safety Features

Puncture Resistant

Safety Rating EN ISO 20345

S2

Slip Resistance Rating

SR

Upper Material

Full Grain Leather

Sole Material

Dual Density Polyurethane

Standards/Approvals

SR (EN ISO 20345:2022)

RoHS Status: Exempt

COO (Country of Origin):
ID