- RS Stock No. 253-4947
- Mfr. Part No. TB0A2DK2001
Subtotal (1 pair) PHP15,983.44(exc. VAT)PHP15,983.44/pair | Timberland | - | Safety Boots | - | Men | - | 43 | - | 9 | - | - | - | - | - | Composite | - | - | - | Composite | Abrasion Resistant, Heat Resistant, Oil Resistant, Slip Resistant | 27 | 10 | - | - | - | - | CE ISO 20345:2011, UKCA | Leather | - | - |
|
Subtotal (1 pair) PHP4,900.28(exc. VAT)PHP4,900.28/pair | | - | Safety Boots | RS PRO | Unisex | - | 41 | - | 7 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Abrasion Resistant, Oil Resistant, Penetration Resistant, Waterproof | - | - | Yes | - | - | Polyurethane | EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP4,900.28(exc. VAT)PHP4,900.28/pair | | - | Safety Boots | RS PRO | Unisex | - | 38 | - | 5 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Abrasion Resistant, Oil Resistant, Penetration Resistant, Waterproof | - | - | Yes | - | - | Polyurethane | EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP2,062.41(exc. VAT)PHP2,062.41/pair | | - | Safety Boots | RS PRO | Unisex | - | 47 | - | 12 | - | Slip-On | Black | - | - | Steel | - | - | - | EVA | Water Resistant, Oil Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather, Nylon | - | - |
|
Subtotal (1 pair) PHP4,900.28(exc. VAT)PHP4,900.28/pair | | - | Safety Boots | RS PRO | Unisex | - | 47 | - | 12 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Abrasion Resistant, Oil Resistant, Penetration Resistant, Waterproof | - | - | Yes | - | - | Polyurethane | EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP4,070.53(exc. VAT)PHP4,070.53/pair | | - | Safety Boots | RS PRO | Unisex | - | 46 | - | 11 | - | Pull-On | Black | - | - | Steel | - | - | - | EVA | Water Resistant, Oil Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP6,887.96(exc. VAT)PHP6,887.96/pair | | - | Ankle Safety Boots | RS PRO | Men | - | 47 | - | 12 | - | Lace Up | Honey | - | - | Fibreglass | - | - | - | Composite | - | 305 | 13 | Yes | - | SRA | Nitrile Butadiene Rubber | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP1,697.09(exc. VAT)PHP1,697.09/pair | | - | Safety Boots | RS PRO | Unisex | - | 37 | - | 4 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | European Safety Standard EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP1,697.14(exc. VAT)PHP1,697.14/pair | | - | Safety Boots | RS PRO | Unisex | - | 38 | - | 5 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Water Resistant, Oil Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP1,902.29(exc. VAT)PHP1,902.29/pair | | - | Safety Boots | RS PRO | Unisex | - | 50 | - | 15 | - | Lace Up | Black | - | - | Steel | - | - | Penetration Resistance | EVA, Steel | Waterproof, Penetration Resistant, Oil Resistant, Abrasion Resistant | - | - | Yes | - | SRC | Polyurethane | No | Leather | - | - |
|
Subtotal (1 pair) PHP2,181.60(exc. VAT)PHP2,181.60/pair | | - | Safety Boots | RS PRO | Unisex | - | 48 | - | 13 | - | Slip-On | White | - | - | Steel | - | - | - | - | Water Resistant | - | - | Yes | - | - | - | EN ISO 20345:2022 | - | - | - |
|
Subtotal (1 pair) PHP6,708.79(exc. VAT)PHP6,708.79/pair | | - | Ankle Safety Boots | RS PRO | Women | - | 38 | - | 5 | - | Lace Up | Honey | - | - | Fibreglass | - | - | - | Composite | - | 240 | 6 | Yes | - | SRA | Nitrile Butadiene Rubber | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP3,620.73(exc. VAT)PHP3,620.73/pair | | - | Safety Boots | RS PRO | Unisex | - | 39 | - | 6 | - | Pull-On | Brown | - | - | Steel | - | - | - | EVA, Steel | Waterproof, Abrasion Resistant, Penetration Resistant | - | - | Yes | - | - | Polyurethane | ANSI/ESD S20.20:2021 EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP5,368.80(exc. VAT)PHP5,368.80/pair | | - | Ankle Safety Boots | RS PRO | Women | - | 39 | - | 6 | - | Lace Up | Black | - | - | Fibreglass | - | - | - | Composite | - | 25 | 7 | Yes | - | SRC | - | EN ISO 20345:2011 S3 SRC | - | - | - |
|
Subtotal (1 pair) PHP1,679.63(exc. VAT)PHP1,679.63/pair | | - | Safety Boots | RS PRO | Unisex | - | 42 | - | 8 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Water Resistant, Oil Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP3,620.73(exc. VAT)PHP3,620.73/pair | | - | Safety Boots | RS PRO | Unisex | - | 47 | - | 12 | - | Pull-On | Black | - | - | Steel | - | - | - | EVA | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP3,530.26(exc. VAT)PHP3,530.26/pair | | - | Safety Boots | RS PRO | Unisex | - | 48 | - | 13 | - | Pull-On | Brown | - | - | Steel | - | - | - | EVA, Steel | Waterproof, Penetration Resistant, Abrasion Resistant | - | - | Yes | - | - | Polyurethane | ANSI/ESD S20.20:2021 EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP1,679.08(exc. VAT)PHP1,679.08/pair | | - | Safety Boots | RS PRO | Unisex | - | 43 | - | 9 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP5,368.80(exc. VAT)PHP5,368.80/pair | | - | Ankle Safety Boots | RS PRO | Men | - | 41 | - | 7 | - | Lace Up | Black | - | - | Fibreglass | - | - | - | Composite | - | 26 | 8 | Yes | - | SRC | - | EN ISO 20345:2011 S3 SRC | - | - | - |
|
Subtotal (1 pair) PHP3,943.62(exc. VAT)PHP3,943.62/pair | | - | Safety Boots | RS PRO | Unisex | - | 38 | - | 5 | - | Pull-On | Brown | - | - | Steel | - | - | - | EVA, Steel | Abrasion Resistant, Penetration Resistant, Waterproof | - | - | Yes | - | - | Polyurethane | ANSI/ESD S20.20:2021 EN ISO 20345:2022 | Leather | - | - |