Subtotal (1 pair) PHP4,900.28(exc. VAT)PHP4,900.28/pair | | - | Safety Boots | RS PRO | Unisex | - | 44 | - | 10 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Oil Resistant, Abrasion Resistant, Waterproof, Penetration Resistant | - | - | Yes | - | - | Polyurethane | EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP3,995.49(exc. VAT)PHP3,995.49/pair | | - | Safety Boots | RS PRO | Unisex | - | 43 | - | 9 | - | Pull-On | Black | - | - | Steel | - | - | - | EVA | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP2,803.89(exc. VAT)PHP2,803.89/pair | | - | Safety Boots | RS PRO | Unisex | - | 38 | - | 5 | - | Lace Up | Black | - | - | Steel | - | - | Water Resistant, Oil Resistant, Anti-Static | Steel, EVA | Water Resistant, Oil Resistant | - | - | Yes | - | S3 SRC | Polyurethane | S3 SRC, EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP5,390.31(exc. VAT)PHP5,390.31/pair | | - | Safety Boots | RS PRO | Unisex | - | 46 | - | 11 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Oil Resistant, Waterproof, Penetration Resistant, Abrasion Resistant | - | - | Yes | - | - | Polyurethane | EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP6,887.96(exc. VAT)PHP6,887.96/pair | | - | Ankle Safety Boots | RS PRO | Men | - | 43 | - | 9 | - | Lace Up | Honey | - | - | Fibreglass | - | - | - | Composite | - | 275 | 10 | Yes | - | SRA | Nitrile Butadiene Rubber | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP4,418.95(exc. VAT)PHP4,418.95/pair | | - | Safety Boots | RS PRO | Unisex | - | 37 | - | 4 | - | Lace Up | - | - | - | Steel | - | - | - | Steel, EVA | Water Resistant, Oil Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP4,900.28(exc. VAT)PHP4,900.28/pair | | - | Safety Boots | RS PRO | Unisex | - | 48 | - | 13 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Abrasion Resistant, Oil Resistant, Penetration Resistant, Waterproof | - | - | Yes | - | - | Polyurethane | EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP4,866.67(exc. VAT)PHP4,866.67/pair | | - | Safety Boots | RS PRO | Unisex | - | 42 | - | 8 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Abrasion Resistant, Oil Resistant, Penetration Resistant, Waterproof | - | - | Yes | - | - | Polyurethane | EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP2,161.06(exc. VAT)PHP2,161.06/pair | | - | Safety Boots | RS PRO | Unisex | - | 43 | - | 9 | - | Slip-On | Black | - | - | Steel | - | - | - | EVA | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather, Nylon | - | - |
|
Subtotal (1 pair) PHP6,887.96(exc. VAT)PHP6,887.96/pair | | - | Ankle Safety Boots | RS PRO | Men | - | 41 | - | 7 | - | Lace Up | Honey | - | - | Fibreglass | - | - | - | Composite | - | 260 | 8 | Yes | - | SRA | Nitrile Butadiene Rubber | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP4,900.28(exc. VAT)PHP4,900.28/pair | | - | Safety Boots | RS PRO | Unisex | - | 43 | - | 9 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Waterproof, Penetration Resistant, Oil Resistant, Abrasion Resistant | - | - | Yes | - | - | Polyurethane | EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP5,337.21(exc. VAT)PHP5,337.21/pair | | - | Safety Boots | RS PRO | Unisex | - | 39 | - | 6 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Abrasion Resistant, Oil Resistant, Penetration Resistant, Waterproof | - | - | Yes | - | - | Polyurethane | EN ISO 20345:2022 | Leather | - | - |
|
Subtotal (1 pair) PHP1,985.08(exc. VAT)PHP1,985.08/pair | | - | Safety Boots | RS PRO | Unisex | - | 37 | - | 4 | - | Slip-On | Black | - | - | Steel | - | - | - | EVA | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather, Nylon | - | - |
|
Subtotal (1 pair) PHP1,679.08(exc. VAT)PHP1,679.08/pair | | - | Safety Boots | RS PRO | Unisex | - | 43 | - | 9 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP3,925.96(exc. VAT)PHP3,925.96/pair | | - | Safety Boots | RS PRO | Unisex | - | 41 | - | 7 | - | Lace Up | Black | - | - | Steel | - | - | Water Resistant, Anti-Static | EVA, Steel | Water Resistant, Oil Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP3,522.26(exc. VAT)PHP3,522.26/pair | | - | Safety Boots | RS PRO | Unisex | - | 44 | - | 10 | - | Lace Up | Black | - | - | Steel | - | - | Anti-Static, Oil Resistant, Water Resistant | EVA, Steel | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011, S3 SRC | Leather | - | - |
|
Subtotal (1 pair) PHP3,522.26(exc. VAT)PHP3,522.26/pair | | - | Safety Boots | RS PRO | Unisex | - | 43 | - | 9 | - | Lace Up | Black | - | - | Steel | - | - | Water Resistant, Anti-Static | Steel, EVA | Oil Resistant, Water Resistant | - | - | Yes | - | SRC | Polyurethane | EN ISO 20345:2011, S3 SRC | Leather | - | - |
|
Subtotal (1 pair) PHP2,803.89(exc. VAT)PHP2,803.89/pair | | - | Safety Boots | RS PRO | Unisex | - | 39 | - | 6 | - | Lace Up | Black | - | - | Steel | - | - | - | Steel, EVA | Water Resistant, Oil Resistant | - | - | Yes | - | S3 SRC | Polyurethane | EN ISO 20345:2011 | Leather | - | - |
|
Subtotal (1 pair) PHP1,928.29(exc. VAT)PHP1,928.29/pair | | - | Safety Boots | RS PRO | Unisex | - | 39 | - | 6 | - | Slip-On | Black | - | - | Steel | - | - | - | EVA | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather, Nylon | - | - |
|
Subtotal (1 pair) PHP2,803.89(exc. VAT)PHP2,803.89/pair | | - | Safety Boots | RS PRO | Unisex | - | 47 | - | 12 | - | Lace Up | Black | - | - | Steel | - | - | - | EVA, Steel | Oil Resistant, Water Resistant | - | - | Yes | - | SRA | Polyurethane | EN ISO 20345:2011 | Leather | - | - |