Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345 S3S
- RS Stock No.:
- 774-794
- Mfr. Part No.:
- 78354_724-41
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP17,782.42
(exc. VAT)
PHP19,916.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP17,782.42 |
*price indicative
- RS Stock No.:
- 774-794
- Mfr. Part No.:
- 78354_724-41
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | KENSINGTON MXR | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Wheat | |
| Closure Type | Laces | |
| Safety Toe Type | TPU | |
| Additional Safety Features | Nail Penetration Protection | |
| Midsole Material | Ethel Vinyl Acetate | |
| Resistance Features | Breathable | |
| Size US | 8 | |
| Size JP/CN | 260 | |
| Slip Resistance Rating | S3 | |
| Standards/Approvals | EN ISO 20345 S3S | |
| Upper Material | Microfibre | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series KENSINGTON MXR | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Wheat | ||
Closure Type Laces | ||
Safety Toe Type TPU | ||
Additional Safety Features Nail Penetration Protection | ||
Midsole Material Ethel Vinyl Acetate | ||
Resistance Features Breathable | ||
Size US 8 | ||
Size JP/CN 260 | ||
Slip Resistance Rating S3 | ||
Standards/Approvals EN ISO 20345 S3S | ||
Upper Material Microfibre | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear provides robust protection and comfort, designed for demanding work environments. It features Advanced technology to ensure stability and excellent energy return, making it Ideal for long hours on your feet.
Molded TPU toe bumper enhances durability and protection
HH DUAL-STRIDE TECHNOLOGY Midsole provides optimal cushioning and energy return
Moisture-wicking and breathable Air mesh lining
Composite safety toe ensures lightweight protection without metal
Metal free nail penetration protection adds safety in hazardous environments
Molded Heel Overlay combines EVA and eTPU
Related links
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345 S3S
- Helly Hansen KENSINGTON MXR Wheat TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345 S3S
