Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-763
- Mfr. Part No.:
- 78345_994-35
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP31,612.99
(exc. VAT)
PHP35,406.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP31,612.99 |
*price indicative
- RS Stock No.:
- 774-763
- Mfr. Part No.:
- 78345_994-35
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | MAGNI EVOLUTION | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Closure Type | BOA Closure System | |
| Safety Toe Type | TPU | |
| Resistance Features | Slip Resistant | |
| Size US | 3.5 | |
| Size JP/CN | 215 | |
| Midsole Material | Ethel Vinyl Acetate | |
| Additional Safety Features | Toe Bumper | |
| Slip Resistance Rating | SR | |
| Sole Material | Rubber | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series MAGNI EVOLUTION | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Closure Type BOA Closure System | ||
Safety Toe Type TPU | ||
Resistance Features Slip Resistant | ||
Size US 3.5 | ||
Size JP/CN 215 | ||
Midsole Material Ethel Vinyl Acetate | ||
Additional Safety Features Toe Bumper | ||
Slip Resistance Rating SR | ||
Sole Material Rubber | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Waterproof footwear delivers enhanced comfort and performance in challenging conditions, making it Ideal for outdoor enthusiasts seeking reliability and functionality.
Dri Blaze Lining enhances warmth and comfort for the wearer
Primaloft insulation with 600g ensures superior heat retention
Molded TPU toe bumper adds durability and protection
HELlyGRIP XRC Rubber outsole delivers excellent traction
Reflective details enhance visibility in low-light conditions
Molded heel overlay provides additional support
Related links
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S
