Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-432
- Mfr. Part No.:
- 78433_724-41
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP15,148.16
(exc. VAT)
PHP16,965.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,148.16 |
*price indicative
- RS Stock No.:
- 774-432
- Mfr. Part No.:
- 78433_724-41
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | MANCHESTER LTR | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Laces | |
| Colour | Wheat | |
| Safety Toe Type | TPU | |
| Size JP/CN | 260 | |
| Size US | 8 | |
| Additional Safety Features | Nail Penetration Protection | |
| Resistance Features | Breathable | |
| Midsole Material | Ethel Vinyl Acetate | |
| Slip Resistance Rating | SR | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series MANCHESTER LTR | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Laces | ||
Colour Wheat | ||
Safety Toe Type TPU | ||
Size JP/CN 260 | ||
Size US 8 | ||
Additional Safety Features Nail Penetration Protection | ||
Resistance Features Breathable | ||
Midsole Material Ethel Vinyl Acetate | ||
Slip Resistance Rating SR | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Safety Shoes come with composite safety toe and a non-metallic nail penetration sole. Designed with Helly Tech Waterproof Membrane and Waterproof Leather upper, the Manchester LTR Mid S7S HT will keep you dry throughout the work day.
Non-metallic hardware
Molded TPU toe bumper
Moisture wicking and breathable lining
Metal free nail penetration protection
Related links
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S7S
