Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S

This image is representative of the product range

Subtotal (1 pair)*

PHP15,148.16

(exc. VAT)

PHP16,965.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP15,148.16

*price indicative

RS Stock No.:
774-427
Mfr. Part No.:
78433_724-36
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

MANCHESTER LTR

Gender

Unisex

Size EU

36

Size UK

3

Colour

Wheat

Closure Type

Laces

Safety Toe Type

TPU

Midsole Material

Ethel Vinyl Acetate

Additional Safety Features

Nail Penetration Protection

Resistance Features

Breathable

Size US

4

Size JP/CN

220

Slip Resistance Rating

SR

Sole Material

Rubber

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2022 S7S

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Safety Shoes come with composite safety toe and a non-metallic nail penetration sole. Designed with Helly Tech Waterproof Membrane and Waterproof Leather upper, the Manchester LTR Mid S7S HT will keep you dry throughout the work day.

Non-metallic hardware

Molded TPU toe bumper

Moisture wicking and breathable lining

Metal free nail penetration protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy