Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-224
- Mfr. Part No.:
- 78443_999-42
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP17,782.42
(exc. VAT)
PHP19,916.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP17,782.42 |
*price indicative
- RS Stock No.:
- 774-224
- Mfr. Part No.:
- 78443_999-42
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | MANCHESTER LTR | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | BOA Closure System | |
| Colour | Black | |
| Safety Toe Type | TPU | |
| Size US | 9 | |
| Size JP/CN | 265 | |
| Midsole Material | Ethel Vinyl Acetate | |
| Resistance Features | Breathable | |
| Additional Safety Features | Nail Penetration Protection | |
| Slip Resistance Rating | SR | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series MANCHESTER LTR | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type BOA Closure System | ||
Colour Black | ||
Safety Toe Type TPU | ||
Size US 9 | ||
Size JP/CN 265 | ||
Midsole Material Ethel Vinyl Acetate | ||
Resistance Features Breathable | ||
Additional Safety Features Nail Penetration Protection | ||
Slip Resistance Rating SR | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear offers exceptional comfort and safety for diverse work environments, ensuring reliable performance. Lightweight and designed for durability, it is crafted for those who demand both protection and support.
Non metallic hardware
Molded TPU toe bumper
Molded TPU heel overlay
Moisture wicking and breathable lining
Metal free nail penetration protection
Metal Free
Related links
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
