Helly Hansen MANCHESTER LTR Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-216
- Mfr. Part No.:
- 78434_999-48
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP16,464.83
(exc. VAT)
PHP18,440.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP16,464.83 |
*price indicative
- RS Stock No.:
- 774-216
- Mfr. Part No.:
- 78434_999-48
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | MANCHESTER LTR | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Zipper | |
| Safety Toe Type | Composite | |
| Resistance Features | Breathable | |
| Size US | 14 | |
| Additional Safety Features | Nail Penetration Protection | |
| Midsole Material | Ethel Vinyl Acetate | |
| Size JP/CN | 310 | |
| Slip Resistance Rating | SR | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series MANCHESTER LTR | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Zipper | ||
Safety Toe Type Composite | ||
Resistance Features Breathable | ||
Size US 14 | ||
Additional Safety Features Nail Penetration Protection | ||
Midsole Material Ethel Vinyl Acetate | ||
Size JP/CN 310 | ||
Slip Resistance Rating SR | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear features a Durable construction designed for comfort in various conditions. It offers essential protection while ensuring breathability and moisture control, making it suitable for multiple environments.
YKK Zipper for reliable fastening
EVA Midsole provides lightweight cushioning
Moisture-wicking and breathable lining enhances comfort
HELlyGRIP XRC Rubber ensures excellent traction
Metal free nail penetration protection adds safety
Helly Tech Waterproof Membrane keeps feet dry
Composite safety toe offers protection without metal
Related links
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Dark Brown Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022 S7S
