Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022 S7S

This image is representative of the product range

Subtotal (1 pair)*

PHP15,148.16

(exc. VAT)

PHP16,965.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP15,148.16

*price indicative

RS Stock No.:
774-190
Mfr. Part No.:
78433_999-39
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

MANCHESTER LTR

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Closure Type

Laces

Safety Toe Type

TPU

Size JP/CN

245

Midsole Material

Ethel Vinyl Acetate

Additional Safety Features

Nail Penetration Protection

Size US

7

Resistance Features

Breathable

Standards/Approvals

EN ISO 20345:2022 S7S

Upper Material

Leather

Slip Resistance Rating

SR

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Footwear offers exceptional comfort and protection, Ideal for various work environments. Its robust design ensures durability while maintaining lightweight characteristics for extended wear.

Non metallic hardware enhances safety without added weight

Lightweight and cushioning EVA midsole provides day-long comfort

Molded TPU toe bumper offers additional durability and protection

Molded TPU heel overlay enhances stability and support

Moisture wicking and breathable lining keeps feet dry

Metal free nail penetration protection ensures workplace safety

Metal free construction complies with industry safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy