Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345
- RS Stock No.:
- 774-160
- Mfr. Part No.:
- 78403_780-46
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-160
- Mfr. Part No.:
- 78403_780-46
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | OXFORD | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Laces | |
| Colour | Dark Brown | |
| Safety Toe Type | TPU | |
| Size US | 12 | |
| Resistance Features | Breathable | |
| Size JP/CN | 295 | |
| Additional Safety Features | Nail Penetration Protection | |
| Midsole Material | Polyurethane | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | S3 SRC | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series OXFORD | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Laces | ||
Colour Dark Brown | ||
Safety Toe Type TPU | ||
Size US 12 | ||
Resistance Features Breathable | ||
Size JP/CN 295 | ||
Additional Safety Features Nail Penetration Protection | ||
Midsole Material Polyurethane | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating S3 SRC | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear is designed specifically for enhanced safety and durability in demanding environments, combining waterproof leather with Advanced protective features for ultimate comfort and performance.
Metal Free
Molded TPU toe bumper
Molded heel overlay
Moisture wicking and breathable Air mesh lining
Composite safety toe
Metal free nail penetration protection
EN ISO 20345:2011 Certification
Related links
- Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345
- Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345
- Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345
- Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345
- Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345
- Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345
