Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345
- RS Stock No.:
- 774-159
- Mfr. Part No.:
- 78401_990-49
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-159
- Mfr. Part No.:
- 78401_990-49
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | OXFORD | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black | |
| Closure Type | BOA Closure System | |
| Safety Toe Type | TPU | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Nail Penetration Protection | |
| Resistance Features | Breathable | |
| Size US | 15 | |
| Slip Resistance Rating | S3 SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series OXFORD | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black | ||
Closure Type BOA Closure System | ||
Safety Toe Type TPU | ||
Midsole Material Polyurethane | ||
Additional Safety Features Nail Penetration Protection | ||
Resistance Features Breathable | ||
Size US 15 | ||
Slip Resistance Rating S3 SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear offers Advanced protection and comfort, designed specifically for those working in demanding environments. It combines essential safety features with ergonomic design to ensure a secure fit and lasting durability.
Metal Free
Helly Tech Waterproof Membrane
Molded TPU toe bumper
Molded heel overlay
Moisture wicking and breathable Air mesh lining
Composite safety toe
Metal free nail penetration protection
EN ISO 20345:2011 Certification
Related links
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345
- Helly Hansen OXFORD Wheat TPU Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345
