Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345
- RS Stock No.:
- 774-140
- Mfr. Part No.:
- 78392_992-46
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP18,440.76
(exc. VAT)
PHP20,653.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP18,440.76 |
*price indicative
- RS Stock No.:
- 774-140
- Mfr. Part No.:
- 78392_992-46
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | CHELSEA EVO 2 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Laces | |
| Colour | Black | |
| Safety Toe Type | TPU | |
| Additional Safety Features | Nail Penetration Protection | |
| Midsole Material | Ethel Vinyl Acetate | |
| Resistance Features | Breathable | |
| Size US | 12 | |
| Size JP/CN | 295 | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | S3 SRC | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series CHELSEA EVO 2 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Laces | ||
Colour Black | ||
Safety Toe Type TPU | ||
Additional Safety Features Nail Penetration Protection | ||
Midsole Material Ethel Vinyl Acetate | ||
Resistance Features Breathable | ||
Size US 12 | ||
Size JP/CN 295 | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Microfibre | ||
Slip Resistance Rating S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Footwear offers exceptional safety and comfort, Ideal for demanding work environments. Its Advanced design features ensure protection while allowing for breathability and ease of movement.
Molded TPU toe bumper
Molded heel overlay
Reflective Details
Moisture wicking and breathable Air mesh lining MADE of 50% recycled content
Composite safety toe
Metal free nail penetration protection
Wide fit
EN ISO 20345:2011 S3 WR SRC Certification
Related links
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345
