V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2022
- RS Stock No.:
- 688-270
- Mfr. Part No.:
- V2520
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP12,048.08
(exc. VAT)
PHP13,493.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 02, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,048.08 |
*price indicative
- RS Stock No.:
- 688-270
- Mfr. Part No.:
- V2520
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | Valiant IGS | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Composite Anti-Penetration | |
| Additional Safety Features | Abrasion Resistant, Ankle Protection, Anti-Static, Cleated Outsole, Closed Heel, Cut Resistant, Energy Absorption, Heat Resistant, Ladder Grip, Metatarsal Protection, Micro Adjustable Fit, Non-Metallic Construction, Oil Resistant, Penetration Resistance, Water Resistant | |
| Resistance Features | Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Waterproof | |
| Size US | 7.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series Valiant IGS | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Composite Anti-Penetration | ||
Additional Safety Features Abrasion Resistant, Ankle Protection, Anti-Static, Cleated Outsole, Closed Heel, Cut Resistant, Energy Absorption, Heat Resistant, Ladder Grip, Metatarsal Protection, Micro Adjustable Fit, Non-Metallic Construction, Oil Resistant, Penetration Resistance, Water Resistant | ||
Resistance Features Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Waterproof | ||
Size US 7.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
Non Compliant
- COO (Country of Origin):
- KH
Related links
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2022
