V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2022
- RS Stock No.:
- 688-263
- Mfr. Part No.:
- V2420
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP15,339.18
(exc. VAT)
PHP17,179.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 4 unit(s) shipping from November 02, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,339.18 |
*price indicative
- RS Stock No.:
- 688-263
- Mfr. Part No.:
- V2420
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | VANGUARD | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Waterproof | |
| Additional Safety Features | Ankle Protection, Anti-Static, Closed Heel, Cut Resistant, Energy Absorption, Fuel Oil Resistant, Heat Resistant, Ladder Grip, Metal Free, Metatarsal Protection, Puncture Resistant, Scuff Cap, Water Resistant | |
| Size US | 10 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series VANGUARD | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Resistance Features Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Waterproof | ||
Additional Safety Features Ankle Protection, Anti-Static, Closed Heel, Cut Resistant, Energy Absorption, Fuel Oil Resistant, Heat Resistant, Ladder Grip, Metal Free, Metatarsal Protection, Puncture Resistant, Scuff Cap, Water Resistant | ||
Size US 10 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
Non Compliant
- COO (Country of Origin):
- KH
Related links
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2022
