V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 688-255
- Mfr. Part No.:
- V2430
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP13,385.76
(exc. VAT)
PHP14,992.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,385.76 |
*price indicative
- RS Stock No.:
- 688-255
- Mfr. Part No.:
- V2430
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | Cotswold | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Brown | |
| Closure Type | Pull Loops | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Composite | |
| Additional Safety Features | Abrasion Resistant, Ankle Protection, Anti-Static, Chemical Resistant, Cut Resistant, Energy Absorption, Insulation Against Cold, Insulation Against Heat, Ladder Grip, Metatarsal Protection, Moisture Resistant, Penetration Resistance, Slip Resistant, Water Resistant | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Upper Material | Nubuck Leather | |
| Slip Resistance Rating | Swivel Head Double End | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series Cotswold | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Brown | ||
Closure Type Pull Loops | ||
Safety Toe Type Fibreglass | ||
Resistance Features Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Composite | ||
Additional Safety Features Abrasion Resistant, Ankle Protection, Anti-Static, Chemical Resistant, Cut Resistant, Energy Absorption, Insulation Against Cold, Insulation Against Heat, Ladder Grip, Metatarsal Protection, Moisture Resistant, Penetration Resistance, Slip Resistant, Water Resistant | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Upper Material Nubuck Leather | ||
Slip Resistance Rating Swivel Head Double End | ||
Non Compliant
- COO (Country of Origin):
- TR
Related links
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 4, EU 37 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 3, EU 36 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2022 + A1:2024
