NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 11, EU 46 EN IEC 61340-4-3, EN ISO 20345

Subtotal (1 pair)*

PHP7,069.98

(exc. VAT)

PHP7,918.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,069.98

*price indicative

RS Stock No.:
663-115
Mfr. Part No.:
7220-1000-46
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Safety Boots

Series

7220

Gender

Unisex

Size EU

46

Size UK

11

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Fibreglass

Size US

12

Slip Resistance Rating

SR

Standards/Approvals

EN IEC 61340-4-3, EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY ULTIMATE STEP MID FIT safety boots are crafted for top-tier protection and wearability in high-demand environments. Featuring a composite toe, metal-free design, and textile midsole resistant to perforation, they deliver robust defence against workplace hazards. The ergonomic dial fastener system, cushioned bootleg, and premium insock ensure a secure and comfortable fit all day long. Designed with reflective elements and ESD capability, they offer enhanced visibility and safety for professionals on the move. It is compliant with EN IEC 61340-4-3 and EN ISO 20345 standards.

Waterproof and breathable SECONAMICS membrane

Well padded bootleg for optimal fit and comfort

TPU reinforcement at heel

Additional toe cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy