Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- RS Stock No.:
- 634-686
- Mfr. Part No.:
- T55018
- Manufacturer:
- Scruffs
This image is representative of the product range
Subtotal (1 unit)*
PHP7,094.63
(exc. VAT)
PHP7,945.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,094.63 |
*price indicative
- RS Stock No.:
- 634-686
- Mfr. Part No.:
- T55018
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Safety Boots | |
| Series | T5 | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Closure Type | Lace Up | |
| Colour | Tan | |
| Safety Toe Type | Steel | |
| Midsole Material | Composite | |
| Additional Safety Features | HRO | |
| Resistance Features | Fuel Resistant, Oil Resistant, Penetration Resistant, Shock Resistant, Slip Resistant | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Safety Boots | ||
Series T5 | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Closure Type Lace Up | ||
Colour Tan | ||
Safety Toe Type Steel | ||
Midsole Material Composite | ||
Additional Safety Features HRO | ||
Resistance Features Fuel Resistant, Oil Resistant, Penetration Resistant, Shock Resistant, Slip Resistant | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Switchback 3 Safety Boot is built tough for the job, with high spec S3 antistatic protection and a mid ankle design thats lightweight and flexible. The water resistant upper keeps your feet dry, while the composite midplate shields you from sole punctures without slowing you down. A lightweight aluminium toe cap delivers Serious impact protection but without the bulk of traditional steel toes, so your feet stay protected and fatigue free, even on long shifts. With antistatic properties to stop static build-up and a slip resistant sole for grip when it counts, this boot takes on scuffs and impacts with a Durable moulded toe.
Poron sock insole for extra cushioning and comfort
Tough moulded toe guards against scuffs and impacts
Slip resistant sole for secure footing on slippery surfaces
Antistatic to prevent electrostatic build-up and electric shocks
Shock absorption reduces foot and ankle stress
Heat resistant sole for protection in hot environments
Fuel and oil resistant for longer lasting soles
Related links
- Scruffs T5 Tan Steel Toe Capped Male Safety Boots 12, EU 47
- Scruffs T550 Tan Steel Toe Capped Male Safety Boots 12, EU 47
- Scruffs T5 Black Steel Toe Capped Male Safety Boots 7, EU 41
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 12, EU 47
- Amblers FS95 Tan Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Honeywell Safety KWX301 Brown Steel Toe Capped Female/Male Safety Boots 12, EU 46 PLS
- Himalayan 4412 Tan Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Himalayan 4416 Tan Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
