Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 9, EU 43
- RS Stock No.:
- 634-678
- Mfr. Part No.:
- T56129
- Manufacturer:
- Scruffs
This image is representative of the product range
Subtotal (1 unit)*
PHP7,601.74
(exc. VAT)
PHP8,513.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,601.74 |
*price indicative
- RS Stock No.:
- 634-678
- Mfr. Part No.:
- T56129
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Safety Boots | |
| Series | T5 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite | |
| Additional Safety Features | HRO | |
| Resistance Features | Fuel Resistant, Oil Resistant, Penetration Resistant, Shock Resistant, Slip Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Safety Boots | ||
Series T5 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Composite | ||
Additional Safety Features HRO | ||
Resistance Features Fuel Resistant, Oil Resistant, Penetration Resistant, Shock Resistant, Slip Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Nubuck Leather | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Rugged Safety Boot is built for tough conditions with modern, lightweight protection and all weather performance. Featuring a fully waterproof Dri4Work membrane, it keeps feet dry and comfortable in wet working environments, making it Ideal for outdoor trades. A composite toe cap and composite midplate offer full protection without the weight of metal, while the Poron insole provides Advanced cushioning to reduce fatigue. The leather upper adds long lasting durability, and a slip resistant, heat and fuel oil resistant sole gives secure footing on all kinds of terrain.
Dri4Work waterproof membrane to keep feet dry
Durable leather upper built for tough site conditions
Anti static and ESD rated for safe use around electronics
Shock-absorbing sole reduces stress on feet and joints
Heat-resistant outsole for protection in hot environments
Related links
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 11, EU 46
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 12, EU 47
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 8, EU 42
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 10, EU 44
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 7, EU 41
- LEMAITRE SECURITE TUNDRA Black Composite Toe Capped Unisex Safety Boots 9, EU 43
- Sixton Modular Black Composite Toe Capped Unisex Safety Boots 9, EU 43
- LEMAITRE SECURITE ADVENTURE S3 Black Composite Toe Capped Unisex Safety Boots 9, EU 43
