Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47

This image is representative of the product range

Subtotal (1 unit)*

PHP7,094.63

(exc. VAT)

PHP7,945.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,094.63

*price indicative

RS Stock No.:
634-466
Mfr. Part No.:
T55029
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Safety Boots

Series

T5

Gender

Men

Size EU

47

Size UK

12

Colour

Tan

Closure Type

Lace Up

Safety Toe Type

Steel

Midsole Material

Composite

Additional Safety Features

HRO

Resistance Features

Fuel Resistant, Oil Resistant, Penetration Resistant, Shock Resistant, Slip Resistant

Size US

13

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Leather

Slip Resistance Rating

SRC

Non Compliant

COO (Country of Origin):
CN
The Scruffs Switchback 3 Safety Boot is built tough for the job, with high spec S3 antistatic protection and a mid ankle design that’s lightweight and flexible. The water resistant upper keeps your feet dry, while the composite midplate shields you from sole punctures without slowing you down. A lightweight aluminium toe cap delivers Serious impact protection but without the bulk of traditional steel toes, so your feet stay protected and fatigue free, even on long shifts. With antistatic properties to stop static build-up and a slip resistant sole for grip when it counts, this boot takes on scuffs and impacts with a Durable moulded toe.

Poron sock insole for extra cushioning and comfort

Tough moulded toe guards against scuffs and impacts

Slip resistant sole for secure footing on slippery surfaces

Antistatic to prevent electrostatic build-up and electric shocks

Shock absorption reduces foot and ankle stress

Heat resistant sole for protection in hot environments

Fuel and oil resistant for longer lasting soles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy