Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 10.5, EU 45 EN ISO 20345:2022, S3S, ISO 9001

Subtotal (1 pair)*

PHP9,116.01

(exc. VAT)

PHP10,209.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,116.01

*price indicative

RS Stock No.:
633-185
Mfr. Part No.:
6552301- 45
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6552301

Product Type

Safety Shoes

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Brown

Safety Toe Type

Non-Metallic

Size US

11

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Sole Material

Polyurethane, Rubber

Standards/Approvals

EN ISO 20345:2022, S3S, ISO 9001,

Slip Resistance Rating

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety MTS Construction BTP Mid safety footwear is specially engineered to protect workers in hazardous construction environments where sharp objects, rugged terrain, and heavy materials pose constant risks. Designed to prevent injuries such as sprains, punctures, and impacts from falling objects, these shoes feature slip-resistant soles, water-resistant materials, and durable construction. Providing all-day comfort and superior breathability, the MTS Construction BTP Mid shoes meet the latest EN standards, ensuring best-in-class protection tailored to the demands of construction worksites. With a focus on both safety and performance, they are the ideal choice for professionals who need reliable foot protection on the job.

Flexibility and lightness for increased comfort during use

Reduced fatigue effect during movement and standing

Footwear manufactured in France

Manufacturing unit certified to ISO 9001

Padded collar and tongue to provide extra comfort for long work duration

Ankle Protection for ankle safety, tested as per EN standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy