Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 2.5, EU 35 EN ISO 20345:2022, S3S, ISO 9001
- RS Stock No.:
- 633-173
- Mfr. Part No.:
- 6552301- 35
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP9,116.01
(exc. VAT)
PHP10,209.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,116.01 |
*price indicative
- RS Stock No.:
- 633-173
- Mfr. Part No.:
- 6552301- 35
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6552301 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Colour | Brown | |
| Safety Toe Type | Non-Metallic | |
| Size US | 3 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022, S3S, ISO 9001, | |
| Sole Material | Rubber, Polyurethane | |
| Slip Resistance Rating | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6552301 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Colour Brown | ||
Safety Toe Type Non-Metallic | ||
Size US 3 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022, S3S, ISO 9001, | ||
Sole Material Rubber, Polyurethane | ||
Slip Resistance Rating Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety MTS Construction BTP Mid safety footwear is specially engineered to protect workers in hazardous construction environments where sharp objects, rugged terrain, and heavy materials pose constant risks. Designed to prevent injuries such as sprains, punctures, and impacts from falling objects, these shoes feature slip-resistant soles, water-resistant materials, and durable construction. Providing all-day comfort and superior breathability, the MTS Construction BTP Mid shoes meet the latest EN standards, ensuring best-in-class protection tailored to the demands of construction worksites. With a focus on both safety and performance, they are the ideal choice for professionals who need reliable foot protection on the job.
Flexibility and lightness for increased comfort during use
Reduced fatigue effect during movement and standing
Footwear manufactured in France
Manufacturing unit certified to ISO 9001
Padded collar and tongue to provide extra comfort for long work duration
Ankle Protection for ankle safety, tested as per EN standard
Related links
- Honeywell Safety Brown Non-Metallic Toe Capped Unisex Safety Shoes 2.5 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 8 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 5 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 5.5 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 11 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 7.5 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 9 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 3.5 S3S, ISO 9001
