Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 7.5, EU 41 EN ISO 20345:2011 SRC WR / EN
- RS Stock No.:
- 633-164
- Mfr. Part No.:
- 1090803S-41
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP7,426.09
(exc. VAT)
PHP8,317.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,426.09 |
*price indicative
- RS Stock No.:
- 633-164
- Mfr. Part No.:
- 1090803S-41
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1090803S | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Colour | Black | |
| Closure Type | Plastic Hooks, Round Polyester Black Laces | |
| Safety Toe Type | Composite | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Supple Full Leather | |
| Standards/Approvals | EN ISO 20345:2011 SRC WR / EN 61340-4-3 / DGUV 112-191, CE | |
| Slip Resistance Rating | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1090803S | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Colour Black | ||
Closure Type Plastic Hooks, Round Polyester Black Laces | ||
Safety Toe Type Composite | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Supple Full Leather | ||
Standards/Approvals EN ISO 20345:2011 SRC WR / EN 61340-4-3 / DGUV 112-191, CE | ||
Slip Resistance Rating Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Tech shield flex S3 Integral safety Ankle shoe is made from 100% composite materials and integrates Air System, Light System, and Flex System technologies. It features a waterproof membrane with WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, it offers ESD protection compliant with EN 61340-5-1 and meets standards EN ISO 20345:2011 SRC WR, EN 61340-4-3, and DGUV 112-191. The shoe includes a lateral reflective piece for visibility, a hyper-ventilated lining for enhanced breathability, and a sole that is both heat-insulated (HI) and cold-insulated (CI). It also provides perforation resistance of 1100 N (P) and is WR certified for water resistance. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 06/04/18.
Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole
Related links
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 5, EU 38 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 3.5, EU 36 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 8, EU 42 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 9, EU 43 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 11, EU 46 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 9.5, EU 44 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 6.5, EU 40 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 10.5, EU 45 EN ISO 20345:2011 SRC WR / EN
