Honeywell Safety 1091303S Grey, Black Composite Toe Capped Unisex Safety Shoes 4, EU 37 EN ISO 20345:2011 SRC / EN
- RS Stock No.:
- 633-142
- Mfr. Part No.:
- 1091303S-37
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP5,641.03
(exc. VAT)
PHP6,317.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,641.03 |
*price indicative
- RS Stock No.:
- 633-142
- Mfr. Part No.:
- 1091303S-37
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | 1091303S | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Closure Type | Eyelets, Round Polyester Black Laces | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Size US | 4.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191, CE | |
| Slip Resistance Rating | Yes | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series 1091303S | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Closure Type Eyelets, Round Polyester Black Laces | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Size US 4.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191, CE | ||
Slip Resistance Rating Yes | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Tech total flex S3 ankle shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It includes a WRU-certified upper for water absorption and penetration resistance and is equipped with a 200-joule extra-wide toecap. The shoe provides Electro Static Discharge protection compliant with EN 61340-5-1 and meets standards EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191. Constructed with acid-resistant microfiber, it offers antistatic properties (A), heel energy absorption (E), a hyper-ventilated lining for enhanced breathability, and 1100 N (P) perforation resistance. CE certificate of conformity N° 0075/020/161/04/18/0585.
Crampon sole
Heat-insulated sole
Cold-insulated sole
Related links
- Honeywell Safety 1091303S Grey EU 39 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Grey EU 45 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Grey EU 48 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Grey EU 36 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Grey EU 47 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Grey EU 38 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Grey EU 42 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1091303S Black EU 40 EN ISO 20345:2011 SRC / EN
