Catu MV-137-. Yellow Steel Toe Capped Unisex Safety Boots 41, EU 41 EN 50321-1:2018, Class 2
- RS Stock No.:
- 628-488
- Mfr. Part No.:
- MV-137/41
- Manufacturer:
- Catu
This image is representative of the product range
Subtotal (1 unit)*
PHP13,269.32
(exc. VAT)
PHP14,861.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,269.32 |
*price indicative
- RS Stock No.:
- 628-488
- Mfr. Part No.:
- MV-137/41
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Safety Boots | |
| Series | MV-137-. | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 41 | |
| Colour | Yellow | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Anti-Slip, Oil Resistant, Waterproof | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Midsole Material | Vulcanised Rubber | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Non-Slip Vulcanised Rubber | |
| Standards/Approvals | EN 50321-1:2018, Class 2 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Safety Boots | ||
Series MV-137-. | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 41 | ||
Colour Yellow | ||
Safety Toe Type Steel | ||
Additional Safety Features Anti-Slip, Oil Resistant, Waterproof | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Midsole Material Vulcanised Rubber | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Non-Slip Vulcanised Rubber | ||
Standards/Approvals EN 50321-1:2018, Class 2 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Catu Insulating Boots built to safeguard electrical workers operating in environments up to 17 kV, with full boot endurance tested to 20 kV and outsole resistance exceeding 35 kV for three minutes. Featuring a slip-resistant vulcanized rubber sole and rugged construction, they offer both arc flash protection and comfort-enhancing features for long work hours. Compliant with multiple international standards, theyre a reliable choice for high-risk installations. It is compliant with UK CA, CE, NF EN 50321-1:2018, ASTM 1117, ASTM 2413, ASTM F26121:2019, EN 13287 and EN ISO 20345 ST HTA 70 B standards.
High visibility yellow
Anti slip sole resistant to high heat
Oil and petrol resistant sole
Waterproof
Removable and washable insole
Related links
- Catu MV-137-. Yellow Steel Toe Capped Unisex Safety Boots 42 Class 2
- Catu MV-137-. Yellow Steel Toe Capped Unisex Safety Boots 43 Class 2
- Catu MV-137-. Yellow Steel Toe Capped Unisex Safety Boots 44 Class 2
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 10 EN 20345:2011, EN 50321-1:2018
- Catu MV-222 Unisex Black UK 7.5, EU 41
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 7 REACH
- V12 Footwear OCTANE IGS V1920 Black Composite Toe Capped Men's Safety Boots 7, EU 41 EN 13832-1:2018
- Dunlop Acifort Green Yellow Steel Toe Capped Unisex Safety Boots 7, EU 41 EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L
