Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots 5.5, EU 38 EN ISO 20345:2011

Subtotal (1 pair)*

PHP12,069.48

(exc. VAT)

PHP13,517.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,069.48

*price indicative

RS Stock No.:
481-504
Mfr. Part No.:
6736338
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACSOLE ADVENTURE 3.0

Product Type

Ankle Safety Boots

Gender

Men

Size EU

38

Size UK

5.5

Colour

Black, Blue

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Additional Safety Features

HRO, WRU

Size JP/CN

23.5

Resistance Features

Slip Resistant, Hot Contact, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Water Resistant, Water Penetration (Wru)

Size US

6.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Shoes are built for tough environments such as energy, utilities, construction, civil engineering, heavy industry, and agriculture. They feature a MACSOLE ADVENTURE 3.0 rubber sole with a MACABSORB EVA insert in the forefoot and heel for outstanding shock absorption and flexibility. The sole delivers excellent grip (SR), resists oil, hydrocarbons, chemicals, and contact heat up to 300°C, and includes an ergonomic design that supports the foot’s natural rolling motion. Its all-terrain profile disperses debris for improved traction, while a rubber scuff cap protects the leather upper to extend durability. The water-resistant full-grain leather upper, combined with an Agile Ankle Guard and reinforced heel, provides enhanced stability on uneven surfaces while maintaining freedom of movement.

3D mesh for better ventilation and fast drying

Gusseted tongue with microfiber textile to keep dirt and liquid out

Metal free toe cap

Penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy