Portwest FW95WHR37 White Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S5, EN 13832-3:2018
- RS Stock No.:
- 324-341
- Mfr. Part No.:
- FW95WHR37
- Manufacturer:
- Portwest
Subtotal (1 pair)*
PHP2,717.70
(exc. VAT)
PHP3,043.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 8 unit(s) shipping from November 16, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,717.70 |
*price indicative
- RS Stock No.:
- 324-341
- Mfr. Part No.:
- FW95WHR37
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FW95WHR37 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | White | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Kick Spur, Oil Resistant, Pierce Resistant Steel Midsole, Protective Steel Toecap, Reinforced Ankle Protection, Water Resistant, Anti-Static Footwear, Chemical Resistant, Dual Density Pvc/Nitrile Construction, Energy Absorbing Seat Region | |
| Size US | 11 | |
| Resistance Features | Chemical Resistant, Oil Resistant, Fuel Resistant, Waterproof | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 S5, EN 13832-3:2018 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FW95WHR37 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour White | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Kick Spur, Oil Resistant, Pierce Resistant Steel Midsole, Protective Steel Toecap, Reinforced Ankle Protection, Water Resistant, Anti-Static Footwear, Chemical Resistant, Dual Density Pvc/Nitrile Construction, Energy Absorbing Seat Region | ||
Size US 11 | ||
Resistance Features Chemical Resistant, Oil Resistant, Fuel Resistant, Waterproof | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 S5, EN 13832-3:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest FW95W Blue EU 41 EN ISO 20345:2022 S5, EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW95W Blue EU 43 EN 13832-3:2018, EN ISO 20345:2022 S5
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011 S5 EN 13832-3:2018
