Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 3, EU 36
- RS Stock No.:
- 315-441
- Mfr. Part No.:
- HM2006WSI-SIZE3
- Manufacturer:
- Goliath
Subtotal (1 pair)*
PHP10,677.20
(exc. VAT)
PHP11,958.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,677.20 |
*price indicative
- RS Stock No.:
- 315-441
- Mfr. Part No.:
- HM2006WSI-SIZE3
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | HM2006WSI | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 4 | |
| Resistance Features | Flame Resistant, Oil Resistant | |
| Additional Safety Features | Flame Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | No | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series HM2006WSI | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 4 | ||
Resistance Features Flame Resistant, Oil Resistant | ||
Additional Safety Features Flame Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 No | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Goliath Protective foundry boot comes in black certified to EN ISO 20349 2017 Category Code S3 HI HRO SRC Fe HM2006WSI. It is made from full grain cow leather with flame-resistant stitching and a quick-release over flap with Velcro fastening. It Features an injected dual-density rubber sole with a high-grip nitrile rubber outsole heat-resistant to 300°C and shock-absorbing midlayer. The Goliath Removable and washable PU insole for comfort.
Moisture wicking textile
Protective midsole
Steel protective toe cap
SRC rated slip resistance
Related links
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 6, EU 39
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 4, EU 37
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 10, EU 44
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 5, EU 38
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 13, EU 48
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 9, EU 43
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 12, EU 47
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 8, EU 42
