Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots 15, EU 50
- RS Stock No.:
- 315-439
- Mfr. Part No.:
- HM2006WSI-SIZE15
- Manufacturer:
- Goliath
Subtotal (1 pair)*
PHP10,677.20
(exc. VAT)
PHP11,958.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,677.20 |
*price indicative
- RS Stock No.:
- 315-439
- Mfr. Part No.:
- HM2006WSI-SIZE15
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | HM2006WSI | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 15 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 16 | |
| Resistance Features | Oil Resistant, Flame Resistant | |
| Additional Safety Features | Oil Resistant, Flame Resistant | |
| Safety Rating EN ISO 20345 | No | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series HM2006WSI | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 15 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 16 | ||
Resistance Features Oil Resistant, Flame Resistant | ||
Additional Safety Features Oil Resistant, Flame Resistant | ||
Safety Rating EN ISO 20345 No | ||
Upper Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Goliath Protective foundry boot comes in black certified to EN ISO 20349 2017 Category Code S3 HI HRO SRC Fe HM2006WSI. It is made from full grain cow leather with flame-resistant stitching and a quick-release over flap with Velcro fastening. It Features an injected dual-density rubber sole with a high-grip nitrile rubber outsole heat-resistant to 300°C and shock-absorbing midlayer. The Goliath Removable and washable PU insole for comfort.
Moisture wicking textile
Protective midsole
Steel protective toe cap
SRC rated slip resistance
Related links
- RS PRO Black Steel Toe Capped Unisex Safety Boots 15, EU 50
- LEMAITRE SECURITE DANUBE S3 Black Composite Toe Capped Unisex Safety Boots 15, EU 50
- Rockfall RF460 Black Fibreglass Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345
- V12 Footwear Avenger IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- V12 Footwear Octane IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2022
