V12 Footwear V2110 Orange, Black Steel Toe Capped Unisex Wide Fit Boots 14, EU 49 EN ISO 20345:2011 AN
- RS Stock No.:
- 314-640
- Mfr. Part No.:
- V2110XL/14
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP9,675.53
(exc. VAT)
PHP10,836.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,675.53 |
*price indicative
- RS Stock No.:
- 314-640
- Mfr. Part No.:
- V2110XL/14
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2110 | |
| Product Type | Wide Fit Boots | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Orange, Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Water Resistant, Impact Resistant, Electrical Hazard Protection, Cold Resistant | |
| Size US | 15 | |
| Resistance Features | Oil Resistant, Acid Resistant | |
| Standards/Approvals | EN ISO 20345:2011 AN | |
| Slip Resistance Rating | SR | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2110 | ||
Product Type Wide Fit Boots | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Orange, Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Water Resistant, Impact Resistant, Electrical Hazard Protection, Cold Resistant | ||
Size US 15 | ||
Resistance Features Oil Resistant, Acid Resistant | ||
Standards/Approvals EN ISO 20345:2011 AN | ||
Slip Resistance Rating SR | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Groundworker Boot features a waterproof safety toecap and midsole wellington ,has an SR rating, meaning it meets the highest requirements for slip resistance. Groundworker boot is made from a durable and flexible polyurethane with an open cell neoprene leg, making it light weight and comfortable while providing thermal insulation. Cushioning material safeguards ankles from impact.
Anti static
Steel toecap
Composite midsole
Waterproof and breathable
Thermal lining
Vegan friendly
Impact resist ankle protection
Related links
- V12 Footwear V2180 Black Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- V12 Footwear V1501 Black Composite Toe Capped Men's Safety Boots 14, EU 49 EN ISO 20345:2011
- V12 Footwear Avenger IGS Black Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- V12 Footwear TURBO IGS V1930 Unisex Grey Composite Safety Shoes EU 49
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 49
- V12 Footwear V2110 Orange EU 47 EN ISO 20345:2011
- V12 Footwear V2110 Orange EU 43 EN ISO 20345:2011
