Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 314-026
- Mfr. Part No.:
- NA2KL01.38
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP3,674.59
(exc. VAT)
PHP4,115.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,674.59 |
*price indicative
- RS Stock No.:
- 314-026
- Mfr. Part No.:
- NA2KL01.38
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | JobGUARD | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Size US | 5 | |
| Additional Safety Features | Tread Wear Indicator, Leakproof, Anti-Static, Chemical Resistant | |
| Resistance Features | Chemical Resistant, Fuel Oil, Oil Resistant, Slip Resistant | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series JobGUARD | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Size US 5 | ||
Additional Safety Features Tread Wear Indicator, Leakproof, Anti-Static, Chemical Resistant | ||
Resistance Features Chemical Resistant, Fuel Oil, Oil Resistant, Slip Resistant | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop JobGuard S5 Green Heritage is a heavy duty protection for every job. The Dunlops Acifort provides extra chemical protection from fuel and acids. The Fit perfected with Dunlops innovative Sneaker-fit that eliminates heel slippage and foot fatigue. The SRC rated outsole designed for maximum grip on the toughest terrains.
Tread wear indicator to monitor outsole performance
SRC outsole designed for stability indoor and outdoor
Size 38
Related links
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
