Dunlop FoodPro Blue, White Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4

Subtotal (1 pair)*

PHP6,301.48

(exc. VAT)

PHP7,057.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,301.48

*price indicative

RS Stock No.:
313-920
Mfr. Part No.:
CA61131.36
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

FoodPro

Gender

Unisex

Size EU

36

Size UK

3

Colour

Blue, White

Safety Toe Type

Steel

Size US

3

Resistance Features

Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Oil Resistant, Slip Resistant

Additional Safety Features

Ankle Protection, Energy Absorbent Heel, Metatarsal Protection, Specific Outsole Design

Standards/Approvals

EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop FoodPro Purofort Multigrip Safety Boots are in white and blue colour used for solid contaminated areas. It is slip resistant to assure safe working conditions. It is S4 rated with steel toecap for protection against falling objects. The Outsole are SR rated outsole for excellent grip. The energy absorbing heel design for extra ergonomic support.

Extra smooth finish for easy cleaning

Gender specific design

orthopaedic insole design for superior comfort

Size 36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy