Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2022 S5 SR HO LG

Subtotal (1 pair)*

PHP2,464.89

(exc. VAT)

PHP2,760.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,464.89

*price indicative

RS Stock No.:
313-878
Mfr. Part No.:
NB2KL01.49
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Work-It

Product Type

Safety Boots

Gender

Unisex

Size EU

49

Size UK

14

Colour

Green

Safety Toe Type

Steel

Size US

15

Sole Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345:2022 S5 SR HO LG

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Work-It Full Safety Heritage Green Boots are used for general purpose. It provide 100% water proof protection with S5 rated steel toecap and midsole. The outer sole is oil resistant outsole with antistatic properties. It provide highest SR-slip rating for perfect grip on any terrain.

Lightweight modern design

Improved fit and support

Easy to clean PVC material

Size 49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy